Idec Plug In Non-Latching Relay, 24V ac Coil, SPDT
- RS Stock No.:
- 813-5028
- Mfr. Part No.:
- RJ1S-CL-A24
- Brand:
- Idec
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$16.80
(exc. GST)
$18.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.80 |
- RS Stock No.:
- 813-5028
- Mfr. Part No.:
- RJ1S-CL-A24
- Brand:
- Idec
- COO (Country of Origin):
- CN
Related links
- Idec Plug In Power Relay, 240V ac Coil, SPDT
- Idec Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay, 24V ac Coil, SPDT
- Phoenix Contact Plug In Power Relay, 24V ac Coil, SPDT
- Schneider Electric Plug In Power Relay, 24V ac Coil, SPDT
- Finder Plug-In Mount Non-Latching Relay, 24V ac Coil, 16A...