Idec Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 212-2478
- Mfr. Part No.:
- RJ1S-CL-A110
- Brand:
- Idec
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$200.89
(exc. GST)
$220.98
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $200.89 | $20.089 |
2 - 3 | $195.90 | $19.59 |
4 + | $192.89 | $19.289 |
*price indicative
- RS Stock No.:
- 212-2478
- Mfr. Part No.:
- RJ1S-CL-A110
- Brand:
- Idec
Related links
- Idec Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 240V ac Coil, SPDT
- Idec Plug In Non-Latching Relay, 24V ac Coil, SPDT
- ABB Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Finder PCB Mount, Plug In Relay, 110V ac Coil, 12A Switching Current, SPDT