Idec Plug In Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 212-2480
- Mfr. Part No.:
- RJ1S-CL-A230
- Brand:
- Idec
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$111.36
(exc. GST)
$122.50
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $111.36 | $11.136 |
2 - 3 | $108.57 | $10.857 |
4 + | $106.91 | $10.691 |
*price indicative
- RS Stock No.:
- 212-2480
- Mfr. Part No.:
- RJ1S-CL-A230
- Brand:
- Idec
Related links
- Idec Plug In Power Relay, 230V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 240V ac Coil, SPDT
- Idec Plug In Non-Latching Relay, 24V ac Coil, SPDT
- TE Connectivity PCB Mount Power Relay, 230V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, SPDT