Panasonic PCB Power Relay, 5V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 811-3182
- Mfr. Part No.:
- DSP2A5D
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 28 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.19 |
| 25 - 49 | $9.02 |
| 50 - 99 | $8.77 |
| 100 - 249 | $8.55 |
| 250 + | $8.35 |
*price indicative
- RS Stock No.:
- 811-3182
- Mfr. Part No.:
- DSP2A5D
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DSP | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 150W | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 83Ω | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 300mW | |
| Length | 20.2mm | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Width | 11mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DSP | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching Power 150W | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 83Ω | ||
Maximum Operating Temperature 60°C | ||
Coil Power 300mW | ||
Length 20.2mm | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Width 11mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
Related links
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Non-Latching Relay 106mA Switching Current, DPST
- Panasonic DIN Rail Power Relay 5A Switching Current, DPST
- Panasonic PCB Power Relay 8.2mA Switching Current, DPDT
