Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 807-4197
- Mfr. Part No.:
- G2R-1 24VDC
- Brand:
- Aratas
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.82
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 340 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.82 | - |
| 25 - 49 | $15.64 | 1% |
| 50 - 99 | $15.30 | 3% |
| 100 - 249 | $14.90 | 5% |
| 250 + | $14.49 | 8% |
*price indicative
- RS Stock No.:
- 807-4197
- Mfr. Part No.:
- G2R-1 24VDC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 0.9W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Height | 25.5mm | |
| Coil Power | 530mW | |
| Standards/Approvals | UL, CSA | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 0.9W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Height 25.5mm | ||
Coil Power 530mW | ||
Standards/Approvals UL, CSA | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Omron G2R Series Power Relay, 24V DC Coil Voltage, 10A Switching Current - G2R-1 DC24BYOMI
This power relay is designed for efficient switching in automation applications. Featuring a compact design, it measures 29mm in length, 13mm in depth, and 25.5mm in height. This relay operates with a coil voltage of 24V DC and supports a maximum switching current of 10A, making it ideal for a variety of electrical tasks.
Features & Benefits
• Supports a robust maximum switching voltage of 380V AC
• Crafted with silver alloy contact material for improved conductivity
• PCB mount relay facilitates easy integration into circuits
• Plug-in terminal type ensures quick and secure connections
Applications
• Utilised in PCB assembly for automatic control systems
• Can be used in industrial equipment and machinery
• Suitable for home automation systems requiring power switching
• Instrumentation to manage electrical loads reliably
How does the contact configuration enhance performance?
The SPDT configuration allows for multiple applications, offering both normally open and normally closed functions. This flexibility enables efficient control in various systems, improving overall performance.
What is the significance of the silver alloy contact material?
Silver alloy contacts provide excellent electrical conductivity and durability, reducing the risk of contact wear while ensuring consistent and reliable performance over time.
Can this relay withstand extreme temperatures?
It operates effectively within a temperature range of -40°C to +70°C, making it suitable for harsh environments where conventional relays may fail.
How does the plug-in terminal design benefit installation?
The plug-in design simplifies installation and maintenance, allowing for fast replacements without the need for soldering, which saves both time and effort.
What factors contribute to the relay's longevity?
With a life expectancy of 100,000 operations, robust construction, and high dielectric strength, this relay is designed for durability, even in demanding applications.
Related links
- Omron Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron Socket Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
