Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 366-243
- Mfr. Part No.:
- G2R-1 DC5
- Brand:
- Aratas
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.59 | - |
| 25 - 49 | $12.52 | - |
| 50 - 99 | $12.28 | 2% |
| 100 - 249 | $11.98 | 4% |
| 250 + | $11.68 | 7% |
*price indicative
- RS Stock No.:
- 366-243
- Mfr. Part No.:
- G2R-1 DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R-1 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 47Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 25.5mm | |
| Coil Power | 0.53VA | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R-1 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 47Ω | ||
Maximum Operating Temperature 70°C | ||
Height 25.5mm | ||
Coil Power 0.53VA | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||

G2R-1 5DC General Purpose PCB Non-Latching Power Relay.
The Omron G2R-1 5DC general purpose standard power relay is a single pole PCB terminal relay with an excellent safety design and dielectric strength 5000 V between the coil and contacts. This general purpose relay also provides a surge resistance of 10000 V plus is RoHS compliant.
Features and Benefits G2R-1 5DC PCB Standard Non-Latching Relay.
• PCB Terminal.
• Standard relay.
• Flux protection.
• SPDT AC/DC Contacts.
• 1 Pole NO/NC (normally open/normally closed).
Coil Ratings.
• Rated voltage 5 V dc.
• Rated current 106 mA.
• Coil resistance 47 Ω.
• Must operate voltage 70% max.
• Must release voltage 15% minimum.
• Maximum voltage 170% at 23°C.
Standard Relay.
• Contact resistance 30 mΩ max.
• Operate time 15 ms max.
• Release time DC – 5 ms max.
• Vibration resistance – destruction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Vibration resistance – malfunction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Shock resistance – destruction 1000 m/s².
• Shock resistance – malfunction 200 m/s² (energised) 100 m/s² (not energised).
• Operating temperature -40°C to 70°C (no icing).
• Weight 17 g (approx).
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Related links
- Omron Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
