RS PRO PCB Power Relay, 230V ac Coil, 12A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $28.80

View bulk pricing options

Subtotal (1 unit)*

$28.92

(exc. GST)

$31.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 502 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$28.92-
20 - 49$27.48$28.80
50 - 99$26.08$142.00
100 - 499$24.79$413.00
500 +$24.04$2,440.00

*price indicative

Packaging Options:
RS Stock No.:
800-4479
Distrelec Article No.:
304-04-905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

PCB

Series

RS PRO

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching AC Voltage

440V ac

Switching DC Voltage

300V dc

Maximum Operating Temperature

70°C

Coil Resistance

32.5kΩ

Coil Power

750mW

Width

12.7mm

Standards/Approvals

CQC, UR

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

High Inrush Relays


High inrush: TV-5 80A (at 125Vac)

Low profile: 15.7mm max height

5mm pinning

5kV dielectric strength (between coil and contacts)

Surge voltage up to 10kV (between coil and contacts)

Wash tight

Creepage distance 10mm

Conforms to VDE 0435/ 0631/ 0700

Approvals

UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)

Standards

IEC 60335-1

Each (Supplied in a Bag)
$28.92
Each
$23.25
  • RS Stock No. 1232094
  • Mfr. Part No. RM87N-2011-35-5230
Each
$25.44
Each (Supplied in a Tube)
$29.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy