TE Connectivity PCB Power Relay, 230V ac Coil, 12A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $425.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$8,493.00

(exc. GST)

$9,342.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$16.986$8,493.00-
1000 - 1500$16.561$8,280.50$425.00
2000 +$16.306$8,153.00$1,360.00

*price indicative

RS Stock No.:
163-9010
Mfr. Part No.:
RTB14730
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

12A

Switching Power

3kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

32.5kΩ

Maximum Operating Temperature

70°C

Coil Power

500mW

Width

12.7mm

Standards/Approvals

RoHS, IEC 61810

Length

29mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy