Omron Panel Mount Power Relay, 220V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 794-9268
- Mfr. Part No.:
- G2R-2-SN AC200/(220)
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$14.34
(exc. GST)
$15.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $14.34 |
| 3 - 4 | $14.01 |
| 5 + | $13.55 |
*price indicative
- RS Stock No.:
- 794-9268
- Mfr. Part No.:
- G2R-2-SN AC200/(220)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 220V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | G2R | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 5 A | |
| Maximum Switching Current DC | 5 A | |
| Length | 29 mm | |
| Coil Resistance | 20.2 kO | |
| Coil Power | 900mW | |
| Contact Material | Ag Alloy | |
| Height | 35.5 mm | |
| Life | 1800 h | |
| Depth | 13 mm | |
| Isolation Coil To Contact | 5 kV ac | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 0.9 VA | |
| Maximum Switching Power DC | 530 mW | |
| Number of Coils | Single | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 220V ac | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Series G2R | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 5 A | ||
Maximum Switching Current DC 5 A | ||
Length 29 mm | ||
Coil Resistance 20.2 kO | ||
Coil Power 900mW | ||
Contact Material Ag Alloy | ||
Height 35.5 mm | ||
Life 1800 h | ||
Depth 13 mm | ||
Isolation Coil To Contact 5 kV ac | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 0.9 VA | ||
Maximum Switching Power DC 530 mW | ||
Number of Coils Single | ||
Application Power | ||
- COO (Country of Origin):
- MY
Omron G2R Series Power Relay, 220V AC Coil Voltage, DPDT Contact Configuration - G2R-2-SN AC200/(220)
This power relay is a robust electrical component designed for diverse applications within automation and control systems. Featuring a compact design measuring 29mm in length, 13mm in depth, and 35.5mm in height, this model operates effectively at a coil voltage of 220V AC. It supports a double-pole, double-throw (DPDT) configuration, making it versatile for various switching tasks.
Features & Benefits
• Operates at a maximum switching voltage of 380V AC
• Allows switching of up to 5A current efficiently
• Panel mount design provides easy installation and space-saving
• Plug-in terminal type ensures straightforward connectivity
• Offers high isolation between coil and contact at 5 kV AC
• Robust construction with a silver alloy contact for durability
• Allows switching of up to 5A current efficiently
• Panel mount design provides easy installation and space-saving
• Plug-in terminal type ensures straightforward connectivity
• Offers high isolation between coil and contact at 5 kV AC
• Robust construction with a silver alloy contact for durability
Applications
• Used for controlling high voltage circuits
• Ideal for automation systems requiring reliable performance
• Utilised in electrical control panels for efficient switching
• Suitable for low power relay switching tasks in machinery
• Employed in heavy-duty equipment to manage electrical loads
• Ideal for automation systems requiring reliable performance
• Utilised in electrical control panels for efficient switching
• Suitable for low power relay switching tasks in machinery
• Employed in heavy-duty equipment to manage electrical loads
What is the operational temperature range for this relay?
The relay functions effectively between -40 °C and +70 °C, allowing it to perform in various environmental conditions without compromising reliability.
How does the coil resistance affect the relay's performance?
With a coil resistance of 20200Ω, this relay optimises power consumption while ensuring effective operation across its specified voltage range, enhancing overall efficiency.
What life expectancy can be expected from this relay?
This relay is designed for a lifespan of up to 100,000 cycles, ensuring long-term reliability and reducing the frequency of replacements in demanding applications.
Can this relay handle both AC and DC switching?
Yes, it is capable of switching both AC and DC voltages, supporting a maximum switching power of 0.9 VA for AC and 530 mW for DC, making it highly versatile for different applications.
Related links
- Omron Plug In Latching Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 20A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 20A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
