Omron Panel Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 794-9274
- Mfr. Part No.:
- G2R-2-SND DC24
- Brand:
- Omron
2415 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$37.05
(exc. GST)
$40.75
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $37.05 |
3 - 4 | $35.57 |
5 + | $34.09 |
- RS Stock No.:
- 794-9274
- Mfr. Part No.:
- G2R-2-SND DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G2RS Series
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 29mm |
Coil Resistance | 1.113 kΩ |
Coil Power | 530mW |
Maximum Operating Temperature | +70°C |
Depth | 13mm |
Series | G2R |
Life | 1800 h |
Height | 35.5mm |
Isolation Coil To Contact | 5kV ac |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 530 mW |
Maximum Switching Power AC | 0.9 VA |
Application | Power |
Related links
- Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Panel Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Non-Latching Relay, 48V dc Coil, 5A Switching Current, DPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron Panel Mount Power Relay, 110V ac Coil, 5A Switching Current, DPDT
- Omron Panel Mount Power Relay, 220V ac Coil, 5A Switching Current, DPDT