Phoenix Contact PCB Power Relay, 230V ac Coil, 30A Switching Current, 3PDT
- RS Stock No.:
- 794-3850
- Mfr. Part No.:
- 2903696
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-3850
- Mfr. Part No.:
- 2903696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | REL-OR3/L-230AC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 30A | |
| Switching Power | 0.24W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 7.1kΩ | |
| Standards/Approvals | DIN, IEC | |
| Width | 35mm | |
| Length | 35mm | |
| Height | 54.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series REL-OR3/L-230AC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 30A | ||
Switching Power 0.24W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 7.1kΩ | ||
Standards/Approvals DIN, IEC | ||
Width 35mm | ||
Length 35mm | ||
Height 54.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
REL OR3 Plug in Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
Octal 11 pin base
3 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
Test Button
Mechanical switch position indicator
DC versions have freewheeling diode
Related links
- Phoenix Contact PCB Power Relay 30A Switching Current, 3PDT
- Phoenix Contact PCB Power Relay 30A Switching Current, 3PDT
- Phoenix Contact PCB Power Relay 30A Switching Current, DPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPST-2NO
- TE Connectivity Panel 230V ac Coil DPDT-CO
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
