Phoenix Contact PCB Power Relay, 24V ac Coil, 30A Switching Current, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
794-3853
Mfr. Part No.:
2903694
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

3PDT

Mount Type

PCB

Series

REL-OR3/L- 24AC/3X21

Terminal Type

Plug-In

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching Power

0.24W

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Resistance

75Ω

Height

54.5mm

Length

35mm

Standards/Approvals

IEC, DIN

Width

35mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

REL OR3 Plug in Power Relay


Phoenix Contacts Rifline industrial series of relays, bases and accessories.

Octal 11 pin base

3 dual throw contacts

Coil voltages 24 V dc and 24 to 230 V ac

Yellow LED indicator

Test Button

Mechanical switch position indicator

DC versions have freewheeling diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy