Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 794-3752
- Mfr. Part No.:
- 2903341
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$20.73
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.73 |
*price indicative
- RS Stock No.:
- 794-3752
- Mfr. Part No.:
- 2903341
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-24AC/1X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 240W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 350Ω | |
| Height | 93mm | |
| Coil Power | 240W | |
| Length | 16mm | |
| Standards/Approvals | DIN, IEC | |
| Width | 16mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-24AC/1X21 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 240W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 350Ω | ||
Height 93mm | ||
Coil Power 240W | ||
Length 16mm | ||
Standards/Approvals DIN, IEC | ||
Width 16mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-1-RPT-LV-24AC/1X21 Series Power Relay, Silver Alloy Contact, +50 °C Maximum Operating Temperature - 2903341
This power relay by Phoenix Contact, with a coil voltage of 24V AC and SPDT contact configuration, is a reliable solution for various industrial applications. With a sleek design and high-quality components, this relay ensures efficient power management in your systems.
Features & Benefits
• Plug In terminal type for easy installation
• Silver alloy contact material for enhanced durability
• 350 Ω coil resistance for optimal performance
• DIN rail mounting style for secure placement
• 10A switching current capacity for handling heavy loads
Applications
• Ideal for power distribution systems
• Suitable for automation and control applications
• Can be used in electrical panels and machinery
Can it handle high temperature environments?
Yes, this power relay is designed to operate in temperatures ranging from -40 °C to +50 °C.
Will it ensure reliable power switching?
Yes, with a maximum switching power of 2.5 kVA for AC and 240W for DC applications.
Is it suitable for long-term use?
Yes, with a mechanical life cycle of 10,000,000 cycles, this relay is built to last.
Related links
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- Turck Power Relay 10A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, DPDT
