TE Connectivity DIN Rail Power Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-1683
Mfr. Part No.:
PCH-124D2H
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PCH

Terminal Type

Through Hole

Switching Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Length

20mm

Height

15.2mm

Width

14mm

Standards/Approvals

RoHS

Coil Power

200mW

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity Miniature PCB Relay - PCH Series


PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)

Ambient temperature; -30 to +85°C

Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)

Contact material; AgSnO

Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy