WAGO DIN Rail Power Relay, 24V dc Coil, 2 x 8A Switching Current, DPDT
- RS Stock No.:
- 135-7383
- Mfr. Part No.:
- 788-156
- Brand:
- WAGO
Subtotal (1 unit)**
$16.59
(exc. GST)
$18.25
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $16.59 |
**price indicative
Related links
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
- Siemens DIN Rail Power Relay 4A Switching Current, DPDT
- WAGO DIN Rail Power Relay 6A Switching Current
- Finder DIN Rail Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Phoenix Contact Power Relay 8A Switching Current, DPDT