RS Better World

Schneider Electric DIN Rail Power Relay, 130V ac/dc, 48 V ac/dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

$209.55

(exc. GST)

$230.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-3095
Mfr. Part No.:
A9C30315
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

130V ac/dc, 48V ac/dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Acti9 iTL

Switching Voltage

250V

Switching Current

16A

Standards/Approvals

RoHS Directive (European Directive 2011/65/EU of 8 June 2011), EN 15804:2012 + A1:2013, ISO 14025:2010, RoHS Directive (European Directive 2002/95/EC of 27 January 2003)

Height

71mm

Length

86mm

Width

18mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Acti9 iTL Impulse Relays


iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil

Having two stable mechanical positions, the pole will be opened by the next impulse

Can be controlled by an unlimited number of pushbuttons.

Zero energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy