RS Better World

Schneider Electric DIN Rail Power Relay, 130V ac/dc, 48 V ac/dc Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

$174.46

(exc. GST)

$191.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1204
Mfr. Part No.:
A9C30312
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

DIN Rail

Series

Acti9 iTL

Terminal Type

Tunnel

Switching Current

16A

Impulse Duration

50ms

Width

18mm

Height

84mm

Length

18mm

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
BE
The Schneider Electric Acti9 iTL is a modular impulse relay. This 2P device has 2 normally open contacts. Rated current is 16A, 24VAC to 250VAC operating voltage and it operates with 130VAC or 48VDC control voltage. Electrical endurance goes up to 200000 cycles for AC-21 or 100000 cycles for AC-22. The switching frequency is 5 switching operations/minute or 100 switching operations/day.

It is mainly used for lighting control applications

The operating frequency is 50Hz or 60Hz

It is DIN rail mountable

Pollution degree is 3

Overvoltage category is IV

Each
$129.54
Each
$204.68
Each
$126.22
Each
$143.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy