Finder Power Relay, 24 V dc Coil, 16 A Switching Current, 2 NO

Subtotal (1 unit)*

$41.35

(exc. GST)

$45.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.35

*price indicative

RS Stock No.:
894-9414
Distrelec Article No.:
300-58-105
Mfr. Part No.:
62.32.9.024.4800
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24 V dc

Product Type

Power Relay

Contact Configuration

2 NO

Series

62

Terminal Type

Plug-In

Switching Current

16 A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400 V ac

Switching Power

1W

Maximum Operating Temperature

70°C

Coil Resistance

445Ω

Height

49.1mm

Coil Power

1.3W

Standards/Approvals

CE, cULus

Length

38.2mm

Width

35.8 mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 62 series Power Relay, 24V DC Coil Voltage, 16A Switching Current - 62.32.9.024.4800


This power relay is an efficient component designed for automation and electrical control applications. With a dependable 24V DC coil voltage, it features a compact design that measures 38.2mm in length, 35.8mm in depth, and 49.1mm in height. The device operates with a switching current rating of 16A, capable of managing significant electrical loads.

Features & Benefits


• High isolation of 6 kV between coil and contact ensures safety

• Durable silver alloy relay contacts enhance performance and longevity

• Non-latching design offers straightforward operation

• Achieves a mechanical life of 10 million cycles for reliability

• Supports a maximum switching voltage of 400V AC for versatility

• Built to comply with CE and CULus standards for quality assurance

Applications


• Utilised in road and tunnel lighting control systems

• Ideal for managing industrial furnaces and ovens

• Effective in control and management of electric power

• Commonly employed in the operation of industrial motors

• Suitable for punch presses and cleaning equipment

What are the operational temperature limits of this relay?


It can function effectively in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse environments.

How does the isolation between the coil and contacts benefit the application?


The reinforced insulation of 6 kV prevents any risk of electrical interference, ensuring safe operation in high-voltage applications.

What is the significance of the silver alloy used in the contacts?


Silver alloy contacts are preferred as they provide better conductivity and longer service life, especially in high-load situations.

Can this relay be mounted easily in a control panel?


Yes, the relay features a plug-in design, facilitating simple installation into control panels with standard sockets.

What type of electrical loads can this relay handle?


It efficiently manages both resistive and inductive loads, making it versatile for various control tasks in industrial settings.

Related links