TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 783-0801
- Mfr. Part No.:
- RTD14024F
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.80 | - |
| 10 - 24 | $10.74 | $0.60 |
| 25 - 49 | $10.50 | $7.50 |
| 50 - 149 | $10.21 | $29.50 |
| 150 + | $9.97 | $124.50 |
*price indicative
- RS Stock No.:
- 783-0801
- Mfr. Part No.:
- RTD14024F
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 400mW | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Length | 29mm | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | CSA, UL, UR | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 400mW | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Length 29mm | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Standards/Approvals CSA, UL, UR | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 1354660
- Mfr. Part No. RT314024 9-1393239-8
Each (In a Box of 20)
$3.386
- RS Stock No. 0515559P
- Mfr. Part No. RT314A24
Each (Supplied in a Tube)
$10.38
- RS Stock No. 1894109
- Mfr. Part No. RT314024 9-1393239-8
Each
$6.54
- RS Stock No. 1986983
- Mfr. Part No. RTD14024
Each
$5.32
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT









