TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $185.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$3,691.00

(exc. GST)

$4,060.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$7.382$3,691.00-
1000 - 1500$7.197$3,598.50$185.00
2000 +$7.086$3,543.00$592.00

*price indicative

RS Stock No.:
164-0177
Mfr. Part No.:
RT31L024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Switching Power

4kVA

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Height

15.7mm

Coil Power

400mW

Length

29mm

Standards/Approvals

IEC 60335-1, RoHS, VDE

Width

12.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

RT1 Series - High Inrush Relays / Bistable


16A @ 250Vac making and breaking capacity acc. to IEC 60669-1

Reinforced insulation

Creepage & clearance 10mm

5mm pinning

Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy