TE Connectivity Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 782-1245
- Mfr. Part No.:
- KRPA-11DG-12
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $62.25
View bulk pricing optionsSubtotal (1 unit)*
$49.31
(exc. GST)
$54.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.31 | - |
| 25 - 149 | $46.82 | $62.25 |
| 150 + | $44.50 | $721.50 |
*price indicative
- RS Stock No.:
- 782-1245
- Mfr. Part No.:
- KRPA-11DG-12
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | KRPA | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 1.25W | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 120Ω | |
| Height | 34.9mm | |
| Length | 48.8mm | |
| Standards/Approvals | CSA, UL, UR | |
| Coil Power | 1.25W | |
| Width | 37.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series KRPA | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Switching Power 1.25W | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 120Ω | ||
Height 34.9mm | ||
Length 48.8mm | ||
Standards/Approvals CSA, UL, UR | ||
Coil Power 1.25W | ||
Width 37.3mm | ||
Contact Material Silver Alloy | ||
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination
- RS Stock No. 0329783
- Mfr. Part No. LY2 12VDC
Each
$42.47
- RS Stock No. 2711910
- Mfr. Part No. MY2-GS-R DC12
Each
$17.05
- RS Stock No. 2711924
- Mfr. Part No. MY2IN-GS-R DC12
Each
$19.67
Related links
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, DPDT











