TE Connectivity Panel Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 690-0748
- Distrelec Article No.:
- 303-50-830
- Mfr. Part No.:
- KUP-11D55-12 5-1393117-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$46.96
(exc. GST)
$51.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.96 |
*price indicative
- RS Stock No.:
- 690-0748
- Distrelec Article No.:
- 303-50-830
- Mfr. Part No.:
- KUP-11D55-12 5-1393117-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 120Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 38.9mm | |
| Height | 55.6mm | |
| Length | 73.7mm | |
| Standards/Approvals | UL Recognised, RoHS Compliant, File LR15734, File E59244, File E22575, CSA certified | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 120Ω | ||
Maximum Operating Temperature 70°C | ||
Width 38.9mm | ||
Height 55.6mm | ||
Length 73.7mm | ||
Standards/Approvals UL Recognised, RoHS Compliant, File LR15734, File E59244, File E22575, CSA certified | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 20A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
