TE Connectivity Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 763-1462
- Distrelec Article No.:
- 304-59-964
- Mfr. Part No.:
- KUEP-3D15-24 1393114-1
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
$2,682.80
(exc. GST)
$2,951.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,682.80 | $53.656 |
*price indicative
- RS Stock No.:
- 763-1462
- Distrelec Article No.:
- 304-59-964
- Mfr. Part No.:
- KUEP-3D15-24 1393114-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Series | KUEP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching AC Voltage | 12V ac | |
| Minimum Operating Temperature | -45°C | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 472Ω | |
| Coil Power | 1.25W | |
| Length | 38.9mm | |
| Height | 48.4mm | |
| Standards/Approvals | RoHS, CE, CSA, ELV, IEC, REACH, UL, VDE | |
| Width | 35.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Series KUEP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching AC Voltage 12V ac | ||
Minimum Operating Temperature -45°C | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 472Ω | ||
Coil Power 1.25W | ||
Length 38.9mm | ||
Height 48.4mm | ||
Standards/Approvals RoHS, CE, CSA, ELV, IEC, REACH, UL, VDE | ||
Width 35.7mm | ||
Contact Material Silver Alloy | ||
KUEP Series Relay
The KUEP series of general purpose industrial relays are typically used in applications such as vending, robotics, timers, welding, power generators and HVAC.
Enclosed
1 form X (1 NO-DM)
Magnetic blow-out system
Contact material: Ag
Solder, quick connect terminals
Operating temperature: -45°C → +70 °C
Related links
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity Through Hole Power Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Relay 10A Switching Current, SPST
