TE Connectivity PCB Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 718-2005
- Distrelec Article No.:
- 301-29-002
- Mfr. Part No.:
- 4-1393243-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.74
(exc. GST)
$25.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
- Plus 378 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.74 |
| 5 - 9 | $22.32 |
| 10 + | $21.79 |
*price indicative
- RS Stock No.:
- 718-2005
- Distrelec Article No.:
- 301-29-002
- Mfr. Part No.:
- 4-1393243-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 32.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, IEC, REACH, RoHS, VDE | |
| Width | 12.7mm | |
| Coil Power | 740mW | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 2kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 32.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, IEC, REACH, RoHS, VDE | ||
Width 12.7mm | ||
Coil Power 740mW | ||
Length 29mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
- RS Stock No. 1640826
- Mfr. Part No. 4-1393243-3
Each (In a Box of 20)
$17.10
- RS Stock No. 7182005P
- Mfr. Part No. 4-1393243-3
Each (Supplied in a Tube)
$22.74
- RS Stock No. 4232598
- Mfr. Part No. RT424730 7-1393243-9
Each
$14.32
- RS Stock No. 1355013
- Mfr. Part No. RT424730
Each (In a Box of 20)
$16.403
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, 3PDT








