TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 680-3830
- Distrelec Article No.:
- 137-20-216
- Mfr. Part No.:
- RT424012 6-1393243-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 1,009 unit(s) ready to ship from another location
- Plus 530 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.96 | - |
| 25 - 49 | $7.89 | $1.75 |
| 50 - 99 | $7.66 | $15.00 |
| 100 - 249 | $7.41 | $55.00 |
| 250 + | $7.17 | $197.50 |
*price indicative
- RS Stock No.:
- 680-3830
- Distrelec Article No.:
- 137-20-216
- Mfr. Part No.:
- RT424012 6-1393243-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | RoHS, VDE, IEC 60335-1 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals RoHS, VDE, IEC 60335-1 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity Non-latching Relay
The TE Connectivity RT2 series PCB mount non-latching relay has contact configuration of DPDT. It is actuated with 12VDC Coil voltage and 8A switching current. This general-purpose power relay has pinning of 5mm.
Note:
Part number (RT... F) F= Coil insulation system according to UL class F
Features and Benefits
Coil resistance is 360ohm
Contact material is silver nickel (AgNi)
Creepage and clearance between contact and Coil is ≥10/10mm
Operating temperature ranges between -40°C and 85°C
Flux resistant
Through hole Terminal type
Applications
Boiler control
Timers
Garage door control
POS automation
Interface modules
Certifications
UL approved
CSA certified
VDE
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
