TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 718-1853
- Distrelec Article No.:
- 301-28-982
- Mfr. Part No.:
- 1393230-7
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.07
(exc. GST)
$59.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.07 |
| 5 - 9 | $53.89 |
| 10 + | $53.38 |
*price indicative
- RS Stock No.:
- 718-1853
- Distrelec Article No.:
- 301-28-982
- Mfr. Part No.:
- 1393230-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RP3SL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 4kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 54Ω | |
| Width | 12.6mm | |
| Standards/Approvals | IEC, REACH, RoHS, UL, VDE | |
| Coil Power | 500mW | |
| Height | 25.5mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RP3SL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Switching Power 4kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 54Ω | ||
Width 12.6mm | ||
Standards/Approvals IEC, REACH, RoHS, UL, VDE | ||
Coil Power 500mW | ||
Height 25.5mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
RP3SL Series
120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
