- RS Stock No.:
- 173-8864
- Mfr. Part No.:
- HE1AN-S-DC24V
- Brand:
- Panasonic
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 20)
$35.842
(exc. GST)
$39.426
(inc. GST)
Units | Per unit | Per Box* |
20 - 80 | $35.842 | $716.84 |
100 + | $32.258 | $645.16 |
*price indicative |
- RS Stock No.:
- 173-8864
- Mfr. Part No.:
- HE1AN-S-DC24V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 277V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 50mm |
Coil Resistance | 300Ω |
Coil Power | 1.92W |
Isolation Coil To Contact | 5kVrms |
Maximum Operating Temperature | +55°C |
Contact Material | Silver Alloy |
Depth | 16.5mm |
Life | 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles |
Minimum Operating Temperature | -50°C |
Height | 44.5mm |
Maximum Switching Power AC | 8.31 kVA |
Application | Power |
Related links
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 90A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay DPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Power Relay SPDT