Panasonic PCB Power Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 699-5692
- Mfr. Part No.:
- HE2AN-S-DC24V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$45.38
(exc. GST)
$49.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.38 | - |
| 5 - 9 | $44.26 | 2% |
| 10 + | $43.58 | 3% |
*price indicative
- RS Stock No.:
- 699-5692
- Mfr. Part No.:
- HE2AN-S-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | HE | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 6.9kVA | |
| Minimum Operating Temperature | -50°C | |
| Coil Resistance | 300Ω | |
| Maximum Operating Temperature | 55°C | |
| Width | 16.5mm | |
| Standards/Approvals | CSA, UL, VDE, TUV, RoHS | |
| Length | 50mm | |
| Coil Power | 1.92W | |
| Height | 44.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series HE | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Switching Power 6.9kVA | ||
Minimum Operating Temperature -50°C | ||
Coil Resistance 300Ω | ||
Maximum Operating Temperature 55°C | ||
Width 16.5mm | ||
Standards/Approvals CSA, UL, VDE, TUV, RoHS | ||
Length 50mm | ||
Coil Power 1.92W | ||
Height 44.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Panasonic Plug-in Power Relay 25A Switching Current, DPST
- Panasonic PCB Power Relay 5A Switching Current, DPST
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- Omron PCB Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, DPST
