Panasonic PCB Power Relay, 24V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 699-5648
- Distrelec Article No.:
- 137-11-146
- Mfr. Part No.:
- HE1AN-DC24V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$51.43
(exc. GST)
$56.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.43 | - |
| 5 - 9 | $50.57 | 1% |
| 10 + | $49.36 | 4% |
*price indicative
- RS Stock No.:
- 699-5648
- Distrelec Article No.:
- 137-11-146
- Mfr. Part No.:
- HE1AN-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HE | |
| Terminal Type | Through Hole | |
| Switching Current | 30A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -50°C | |
| Switching Power | 8.3kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 300Ω | |
| Height | 35mm | |
| Standards/Approvals | VDE, RoHS, TUV, CSA, UL | |
| Length | 50mm | |
| Coil Power | 1.92W | |
| Width | 33mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HE | ||
Terminal Type Through Hole | ||
Switching Current 30A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -50°C | ||
Switching Power 8.3kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 300Ω | ||
Height 35mm | ||
Standards/Approvals VDE, RoHS, TUV, CSA, UL | ||
Length 50mm | ||
Coil Power 1.92W | ||
Width 33mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
- Panasonic PCB Power Relay 90A Switching Current, SPST
- Panasonic PCB Power Relay 48A Switching Current, SPST
