TE Connectivity Panel Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 715-0916
- Distrelec Article No.:
- 303-40-777
- Mfr. Part No.:
- MT221048 5-1393090-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$30.70
(exc. GST)
$33.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 79 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $30.70 |
*price indicative
- RS Stock No.:
- 715-0916
- Distrelec Article No.:
- 303-40-777
- Mfr. Part No.:
- MT221048 5-1393090-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 2kΩ | |
| Length | 35.5mm | |
| Height | 57mm | |
| Coil Power | 1.2W | |
| Standards/Approvals | REACH, IEC, CSA, VDE, UL, RoHS | |
| Width | 35.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 2kΩ | ||
Length 35.5mm | ||
Height 57mm | ||
Coil Power 1.2W | ||
Standards/Approvals REACH, IEC, CSA, VDE, UL, RoHS | ||
Width 35.5mm | ||
Contact Material Silver Nickel Alloy | ||
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Note
These drawings apply to all 8 or 11 pin relays unless otherwise stated.
Approvals
UL recognised, CSA and VDE
Related links
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Power Relay 10A Switching Current, 2 CO
- TE Connectivity Power Relay 10A Switching Current, DPDT
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
