Aratas PCB Relay, 24V dc Coil, 1A Switching Current, DPST
- RS Stock No.:
- 243-6609
- Mfr. Part No.:
- G7L-2A-TUB DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$328.90
(exc. GST)
$361.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | $16.445 | $328.90 | - |
| 40 - 80 | $15.867 | $317.34 | 3% |
| 100 + | $15.535 | $310.70 | 5% |
*price indicative
- RS Stock No.:
- 243-6609
- Mfr. Part No.:
- G7L-2A-TUB DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G7L | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 303Ω | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 10mm | |
| Coil Power | 1.9W | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G7L | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 303Ω | ||
Height 15mm | ||
Length 50mm | ||
Width 10mm | ||
Coil Power 1.9W | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
The Omron G7L series is a power relay have high capacity, dielectric strength and compatible with momentary voltage drops. The coil voltage 24Vdc, coil current is 79 mA and coil resistance is 303 ohms.
Flame-resistance materials used for all insulation material
It has Silver alloy (Ag) contacts
Related links
- Omron PCB Relay 1A Switching Current, DPST
- Omron Panel Power Relay 25A Switching Current, DPST
- Omron PCB Power Relay 30A Switching Current, DPST
- Omron PCB Power Relay 20A Switching Current, DPST
- Omron Power Relay 25A Switching Current, DPST
- Omron Panel Non-Latching Relay 25A Switching Current, DPST
- Omron Power Relay 25A Switching Current, DPST
- Omron Panel Power Relay 25A Switching Current, DPST
