Aratas Panel Power Relay, 6V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 684-0150
- Mfr. Part No.:
- G7L-1A-T DC6
- Brand:
- Aratas
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$41.34
(exc. GST)
$45.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $41.34 | - |
| 50 - 249 | $40.34 | 2% |
| 250 + | $39.32 | 4% |
*price indicative
- RS Stock No.:
- 684-0150
- Mfr. Part No.:
- G7L-1A-T DC6
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 6V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 6.6kVA | |
| Coil Resistance | 18.9Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 33.5mm | |
| Standards/Approvals | RoHS, UL, CSA, IEC, TUV | |
| Length | 68.5mm | |
| Height | 47mm | |
| Coil Power | 1.9W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 6V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 6.6kVA | ||
Coil Resistance 18.9Ω | ||
Maximum Operating Temperature 60°C | ||
Width 33.5mm | ||
Standards/Approvals RoHS, UL, CSA, IEC, TUV | ||
Length 68.5mm | ||
Height 47mm | ||
Coil Power 1.9W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ID
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
- RS Stock No. 6840185
- Mfr. Part No. G7L-1A-TUB 6DC
Each
$20.90
- RS Stock No. 6840185P
- Mfr. Part No. G7L-1A-TUB 6DC
Each (Supplied in a Box)
$22.52
- RS Stock No. 0329907
- Mfr. Part No. G7L-1A-T DC12
Each
$45.66
- RS Stock No. 6840166
- Mfr. Part No. G7L-1A-TUB 12DC
Each
$19.71
Related links
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Panel Power Relay 30A Switching Current, SPST
- Omron Power Relay 30A Switching Current, SPST
- Omron Flange Power Relay 30A Switching Current, SPST
- Omron Flange Power Relay 30A Switching Current, SPST










