Aratas PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT

This image is representative of the product range

Subtotal (1 unit)*

$18.37

(exc. GST)

$20.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.37

*price indicative

Packaging Options:
RS Stock No.:
683-9425
Mfr. Part No.:
G6CU-2114P-US 5DC
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Solder

Switching Current

8A

Standards/Approvals

UL, CE, IEC, RoHS, EN

Height

10mm

Width

15mm

Length

20mm

COO (Country of Origin):
JP

G6C Latching


Low power consumption

Flux protection or fully sealed types with single or double winding coils available

Compact size, L20xW15xH10 mm

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy