Aratas PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 683-9429
- Mfr. Part No.:
- G6CU-2117P-US 12DC
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 125 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.96 |
*price indicative
- RS Stock No.:
- 683-9429
- Mfr. Part No.:
- G6CU-2117P-US 12DC
- Brand:
- Aratas
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
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Width | 15mm | |
| Height | 10mm | |
| Length | 20mm | |
| Standards/Approvals | EN, RoHS, CE, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Width 15mm | ||
Height 10mm | ||
Length 20mm | ||
Standards/Approvals EN, RoHS, CE, IEC, UL | ||
- COO (Country of Origin):
- JP
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA
Related links
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Power Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 8A Switching Current, DPDT