Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
683-9110
Distrelec Article No.:
304-35-522
Mfr. Part No.:
G5CA-1A-H DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5CA

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Coil Resistance

3.8kΩ

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

0.15W

Width

16mm

Height

11mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

G5CA Series


Flux proof

Sub-miniature relay, L22xW16 xH11 mm

Ideal for switching power in household appliances or for outputs from industrial devices

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy