TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 128 unit(s) shipping from 16 November 2026
  • Plus 342 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$11.11-
125 - 249$10.842%
250 +$10.664%

*price indicative

Packaging Options:
RS Stock No.:
680-3802
Distrelec Article No.:
301-19-726
Mfr. Part No.:
RT31L024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

4kVA

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Coil Power

400mW

Standards/Approvals

IEC 60335-1, RoHS, VDE

Length

29mm

Width

12.7mm

Height

15.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

RT1 Series - High Inrush Relays / Bistable


16A @ 250Vac making and breaking capacity acc. to IEC 60669-1

Reinforced insulation

Creepage & clearance 10mm

5mm pinning

Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy