TE Connectivity PCB Power Relay, 12V dc Coil, 30A Switching Current, DPST

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$89.31

(exc. GST)

$98.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 181 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$89.31-
8 - 14$87.102%
15 +$85.793%

*price indicative

Packaging Options:
RS Stock No.:
680-2653
Distrelec Article No.:
302-80-072
Mfr. Part No.:
T92P7D12-12=T92
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

T92

Terminal Type

Through Hole

Switching Current

30A

Switching DC Voltage

28V dc

Switching AC Voltage

600V ac

Switching Power

1.25kVA

Minimum Operating Temperature

-55°C

Coil Resistance

86Ω

Maximum Operating Temperature

85°C

Width

34.5mm

Standards/Approvals

CSA LR48471, IEC 60068-2-20, IEC 61810, IEC 61810-1, UL 508, UL 873, UL E58304 (Recognised and Listed), VDE 40019600

Length

52.3mm

Height

30.7mm

Coil Power

4.0VA

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).

T92 series relays with part numbers T92XXX1X-XX are PCB mount

T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals

T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for Coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities

New screw Terminal version

Operating Temperature Range: -40 → +65°C

Contact Material AgCdO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy