Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 650-2394
- Mfr. Part No.:
- DK1A-12V-F
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 650-2394
- Mfr. Part No.:
- DK1A-12V-F
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 65°C | |
| Width | 12.5mm | |
| Height | 9.7mm | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 65°C | ||
Width 12.5mm | ||
Height 9.7mm | ||
Coil Power 200mW | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- TH
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
- RS Stock No. 8155145
- Mfr. Part No. DK1A-12V-F
Each
$11.94
- RS Stock No. 1347871
- Mfr. Part No. ALQ3F12
Each (In a Box of 100)
$2.214
- RS Stock No. 1347913
- Mfr. Part No. ALQ312
Each
$2.40
- RS Stock No. 1347933
- Mfr. Part No. ALQ3F12
Each
$2.37
Related links
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO










