RS PRO Plug-in Power Relay, 24V dc Coil, 12A Switching Current, 3PDT
- RS Stock No.:
- 613-3617
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $36.51 |
| 15 - 74 | $35.48 |
| 75 + | $29.23 |
*price indicative
- RS Stock No.:
- 613-3617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Plug-in | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching Power | 2.5VA | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 400Ω | |
| Length | 30.8mm | |
| Coil Power | 1.5W | |
| Standards/Approvals | CE, EN, UL | |
| Width | 27.4mm | |
| Height | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Plug-in | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching Power 2.5VA | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 400Ω | ||
Length 30.8mm | ||
Coil Power 1.5W | ||
Standards/Approvals CE, EN, UL | ||
Width 27.4mm | ||
Height 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Related links
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- Finder Power Relay 12A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, 4PDT
- Idec Power Relay 12A Switching Current, DPDT
