TE Connectivity DIN Rail Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 534-9647
- Mfr. Part No.:
- PT5L8TD0 2-1415535-0
- Brand:
- TE Connectivity
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.20
(exc. GST)
$38.72
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.20 |
5 - 9 | $34.69 |
10 + | $33.74 |
- RS Stock No.:
- 534-9647
- Mfr. Part No.:
- PT5L8TD0 2-1415535-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Screw |
Length | 77mm |
Coil Resistance | 19.465 kΩ |
Coil Power | 1W |
Maximum Operating Temperature | +70°C |
Depth | 27.2mm |
Height | 78.3mm |
Series | PT |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.5 kVA |
Application | Interface |
Related links
- TE Connectivity DIN Rail Power Relay, 230V ac Coil, 6A Switching...
- TE Connectivity DIN Rail Power Relay, 12V dc Coil, 6A Switching...
- TE Connectivity DIN Rail Power Relay, 115V ac Coil, 6A Switching...
- TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching...
- TE Connectivity DIN Rail Power Relay, 24V ac Coil, 6A Switching...
- TE Connectivity PCB Mount Power Relay, 230V ac Coil, 6A Switching...
- Siemens Plug In Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- Phoenix Contact PCB Mount Power Relay, 230V ac Coil, 6A Switching...