TE Connectivity DIN Rail Power Relay, 115V ac Coil, 6A Switching Current, 4PDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.62

(exc. GST)

$76.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$69.62
5 - 9$68.56
10 +$66.27

*price indicative

RS Stock No.:
511-1537
Mfr. Part No.:
PT5L7SB5 1-1415535-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

115V ac

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

6A

Switching Power

1.5kVA

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

4.8kΩ

Height

78.3mm

Length

77mm

Coil Power

1W

Width

27.2mm

Standards/Approvals

IEC, RoHS, UL, VDE

Contact Material

Silver Nickel Alloy

Interface Modules PT Relay Packages


Package consists of relay, DIN rail socket, module, retainer and marking tab

Mechanical and electrical indicator

Manual test tab

DC versions complete with LED & protection diode module

AC versions complete with LED & varistor module

DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Complies to IEC 61810-1

Approvals

VDE

  • RS Stock No. 5349596
  • Mfr. Part No. PT5S7SB5 1415366-1
Each
$44.06
  • RS Stock No. 5352508
  • Mfr. Part No. PT570R24 7-1415001-1
Each
$24.06
  • RS Stock No. 4940441
  • Mfr. Part No. PT5S7RC4 7-1415075-1
Each
$47.21
  • RS Stock No. 5111521
  • Mfr. Part No. PT5L7RC4 1-1415535-1
Each
$72.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy