TE Connectivity PCB Mount Power Relay, 48V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 351-853
- Mfr. Part No.:
- V23105A5478A201
- Brand:
- TE Connectivity
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.18
(exc. GST)
$6.80
(inc. GST)
- RS Stock No.:
- 351-853
- Mfr. Part No.:
- V23105A5478A201
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48 V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3 A | |
| Number of Poles | 2 | |
| Series | D2n | |
| Terminal Type | Through Hole | |
| Length | 20.2 | |
| Coil Resistance | 4100 Ω | |
| Contact Material | Gold Plated | |
| Depth | 10 | |
| Height | 11 | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Switching Power (AC) | 125 | |
| Maximum Switching Power (DC) | 60 W | |
| Application | Signal | |
| Commercially Sensitive Control Flag | false | |
| Discon Date | 2025-01-28 | |
| Discontinued Control Flag | false | |
| Intro Date | 1989-12-01 | |
| Manufacturer (k.i.m.) | TE Connectivity | |
| Manufacturer Part No. | V23105A5478A201 | |
| New Product Symbol Flag | true | |
| Product Description for the Web | DPDT subminiature relay, 3A 48Vdc coil | |
| Production Packaging Available | false | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48 V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3 A | ||
Number of Poles 2 | ||
Series D2n | ||
Terminal Type Through Hole | ||
Length 20.2 | ||
Coil Resistance 4100 Ω | ||
Contact Material Gold Plated | ||
Depth 10 | ||
Height 11 | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -25 °C | ||
Maximum Switching Power (AC) 125 | ||
Maximum Switching Power (DC) 60 W | ||
Application Signal | ||
Commercially Sensitive Control Flag false | ||
Discon Date 2025-01-28 | ||
Discontinued Control Flag false | ||
Intro Date 1989-12-01 | ||
Manufacturer (k.i.m.) TE Connectivity | ||
Manufacturer Part No. V23105A5478A201 | ||
New Product Symbol Flag true | ||
Product Description for the Web DPDT subminiature relay, 3A 48Vdc coil | ||
Production Packaging Available false | ||
- COO (Country of Origin):
- CZ
Subminiature Relay D2n Series
Approvals
Related links
- TE Connectivity PCB Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- Omron PCB Power Relay 3A Switching Current, DPDT
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- TE Connectivity PCB Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Power Relay 3A Switching Current, DPDT

