TE Connectivity DIN Rail Power Relay, 24V ac Coil, 6A Switching Current, 4PDT

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$47.21

(exc. GST)

$51.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.21-
10 - 19$46.401%
20 +$44.894%

*price indicative

RS Stock No.:
494-0441
Distrelec Article No.:
304-23-845
Mfr. Part No.:
PT5S7RC4 7-1415075-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Height

58mm

Length

73.5mm

Standards/Approvals

IEC, RoHS, UL, VDE

Width

58mm

Contact Material

Silver Nickel Alloy

Interface Modules PT Relay Packages


Package consists of relay, DIN rail socket, module, retainer and marking tab

Mechanical and electrical indicator

Manual test tab

DC versions complete with LED & protection diode module

AC versions complete with LED & varistor module

DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Complies to IEC 61810-1

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy