TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Get a bulk buy discount

Add 10 more to save $10.60

View bulk pricing options

Subtotal (1 unit)*

$61.58

(exc. GST)

$67.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 01 April 2027
  • Plus 150 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.58-
10 - 19$60.52$10.60
20 +$58.55$60.60

*price indicative

RS Stock No.:
494-0435
Distrelec Article No.:
137-21-438
Mfr. Part No.:
PT5S7LC4 1415076-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

6A

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Resistance

777Ω

Coil Power

750mW

Standards/Approvals

IEC, RoHS, UL, VDE

Width

27mm

Height

58mm

Length

73.5mm

Contact Material

Silver Nickel Alloy

TE Connectivity Non-latching Relay


The TE Connectivity PT series DIN rail mount non-latching relay has contact configuration of 4PDT. It is actuated with 24VDC coil voltage and 6A switching current. This relay has a mechanical and electrical indicator and manual test tab. This package consists of the relay, DIN rail socket, module, retainer and marking tab.

Features and Benefits


Coil resistance is 777ohm

Coil power is 750mW

Screw terminal type

LED and protection diode module

DIN socket has a logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IEC 61810-1

VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy