Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 492-6669
- Mfr. Part No.:
- 32.21.7.005.2300
- Brand:
- Finder
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.99
(exc. GST)
$8.79
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.99 |
25 - 99 | $7.86 |
100 - 249 | $7.67 |
250 - 499 | $7.48 |
500 + | $7.30 |
- RS Stock No.:
- 492-6669
- Mfr. Part No.:
- 32.21.7.005.2300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Height | 10.7mm |
Depth | 10mm |
Maximum Operating Temperature | +85°C |
Series | 32 Series |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |
Related links
- Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
- Finder PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Power Relay, 48V dc Coil, 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching...
- RS PRO PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Relay, 5V dc Coil, 6A Switching Current, SPDT