Finder PCB Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 292-8281
- Distrelec Article No.:
- 137-44-412
- Mfr. Part No.:
- 55.33.9.012.0010
- Brand:
- Finder
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $35.61 | - |
| 15 - 49 | $34.77 | 2% |
| 50 + | $33.88 | 4% |
*price indicative
- RS Stock No.:
- 292-8281
- Distrelec Article No.:
- 137-44-412
- Mfr. Part No.:
- 55.33.9.012.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | 55 | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 140Ω | |
| Standards/Approvals | CCC, CE, CSA, cURus, EAC, EN, RINA, RoHS, VDE | |
| Width | 20.7mm | |
| Coil Power | 1W | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series 55 | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 140Ω | ||
Standards/Approvals CCC, CE, CSA, cURus, EAC, EN, RINA, RoHS, VDE | ||
Width 20.7mm | ||
Coil Power 1W | ||
Length 27.7mm | ||
Height 37.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 55 series Power Relay, 12V DC Coil Voltage, 10A Switching Current - 55.33.9.012.0010
This power relay is designed for general-purpose applications, offering reliable performance in various environments. Operating at a coil voltage of 12V DC, this compact relay measures 27.7mm in length, 20.7mm in depth, and 37.2mm in height. It features a 3PDT contact configuration, which allows for efficient switching across multiple circuits.
Features & Benefits
• Operates at a coil voltage of 12V DC, ensuring compatibility with various systems
• Handles a maximum switching current of 10A, allowing for robust performance
• Quick connect terminals facilitate easy and secure installation
• Utilises silver alloy for contacts, enhancing conductivity and durability
• Capable of isolating coil to contact up to 4kV, providing safety in operation
Applications
• Utilised in automation systems, enhancing operational efficiency
• Effective in electrical control panels for reliable switching
• Ideal for use in industrial machinery needing efficient power management
• Suitable for mechanical systems requiring durable and robust components
What is the expected life cycle for this relay?
This relay is rated for up to 200,000 electrical cycles and can endure up to 20 million AC mechanical cycles and 50 million DC mechanical cycles, ensuring longevity and minimising maintenance requirements.
How does this relay manage varying voltage levels?
The relay is designed to handle maximum switching voltages of 400V AC and 220V DC, enabling it to manage different voltage applications effectively without compromising performance.
Can this relay operate in extreme temperature conditions?
Yes, it functions reliably in temperatures ranging from -40°C to +85°C, making it suitable for diverse environments, including those with significant thermal variations.
- RS Stock No. 0350670
- Mfr. Part No. 60.13.9.012.0040
Each
$55.73
- RS Stock No. 0345959
- Mfr. Part No. C3-A30X / DC 12 V
Each
$68.71
- RS Stock No. 2826669
- Mfr. Part No. 622390124000
Each
$51.36
- RS Stock No. 2481579
- Mfr. Part No. 553390120000
Each (In a Pack of 10)
$30.606
Related links
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Releco PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT










