Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- RS Stock No.:
- 282-6689
- Mfr. Part No.:
- 628380244300
- Brand:
- Finder
Subtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.11 |
*price indicative
- RS Stock No.:
- 282-6689
- Mfr. Part No.:
- 628380244300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PST | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 62Ω | |
| Height | 38.2mm | |
| Coil Power | 1.3W | |
| Length | 68mm | |
| Standards/Approvals | No | |
| Width | 35.8mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PST | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 62Ω | ||
Height 38.2mm | ||
Coil Power 1.3W | ||
Length 68mm | ||
Standards/Approvals No | ||
Width 35.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder Power relay for precise relay control in diverse application. Featuring advanced technology, it ensures accurate signal detection and seamless relay operation, its compact design allows for easy integration into control system, and its reliability makes it a trusted choice for industrial settings.
CSA and EAC approved
Related links
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Power Relay 16A Switching Current, 3PST
- Finder Plug-In Mount Power Relay 16A Switching Current, 3PST
- Finder Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
