TE Connectivity PCB Force Guided Relay, 12V dc Coil, 8A Switching Current, 4 NO/2 NC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$46.06

(exc. GST)

$50.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 246 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$46.06-
10 - 24$44.263%
25 - 49$41.938%
50 - 99$37.9717%
100 +$36.5220%

*price indicative

RS Stock No.:
280-8637
Mfr. Part No.:
2-1558738-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Coil Voltage

12V dc

Contact Configuration

4 NO/2 NC

Mount Type

PCB

Series

SCHRACK SR6

Terminal Type

Through Hole

Switching Current

8A

Length

55mm

Height

15.7mm

Width

16.5mm

The TE Connectivity monostable relay has force-guided contacts capable of switching up to 8A or 2200 VA, ensuring reinforced isolation between coil and contacts and all contacts.

Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions

It has applications in safety relay modules and safety controllers

Each
$45.29
Each
$45.60
Each (In a Box of 250)
$34.495
Each (In a Box of 250)
$33.877

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy