TE Connectivity PCB Force Guided Relay, 18V dc Coil, 8A Switching Current, 4 NO/2 NC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.04

(exc. GST)

$50.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.04
10 - 24$44.24
25 - 49$41.90
50 - 99$37.91
100 +$36.47

*price indicative

RS Stock No.:
280-8631
Mfr. Part No.:
2-1558737-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V dc

Product Type

Force Guided Relay

Contact Configuration

4 NO/2 NC

Mount Type

PCB

Series

SCHRACK SR6

Terminal Type

Through Hole

Switching Current

8A

Width

16.5mm

Length

55mm

Height

15.7mm

The TE Connectivity monostable relay has force-guided contacts capable of switching up to 8A or 2200 VA, ensuring reinforced isolation between coil and contacts and all contacts.

Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions

It has applications in safety relay modules and safety controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy