TE Connectivity PCB Force Guided Relay, 12V dc Coil, 8A Switching Current, 4 NO/2 NC
- RS Stock No.:
- 280-8622
- Mfr. Part No.:
- 2-1558736-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 381 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.60 | - |
| 10 - 24 | $43.81 | 3% |
| 25 - 49 | $41.50 | 8% |
| 50 - 99 | $37.57 | 17% |
| 100 + | $36.14 | 20% |
*price indicative
- RS Stock No.:
- 280-8622
- Mfr. Part No.:
- 2-1558736-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4 NO/2 NC | |
| Mount Type | PCB | |
| Series | SCHRACK SR6 | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Length | 55mm | |
| Height | 15.7mm | |
| Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4 NO/2 NC | ||
Mount Type PCB | ||
Series SCHRACK SR6 | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Length 55mm | ||
Height 15.7mm | ||
Width 16.5mm | ||
The TE Connectivity monostable relay has force-guided contacts capable of switching up to 8A or 2200 VA, ensuring reinforced isolation between coil and contacts and all contacts.
Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions
It has applications in safety relay modules and safety controllers
- RS Stock No. 2808637
- Mfr. Part No. 2-1558738-4
Each
$46.06
- RS Stock No. 2808629
- Mfr. Part No. 2-1558737-4
Each
$45.29
- RS Stock No. 2808621
- Mfr. Part No. 2-1558736-4
Each (In a Box of 250)
$34.495
- RS Stock No. 2808623
- Mfr. Part No. 2-1558736-7
Each (In a Box of 250)
$33.877
Related links
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, DPST
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, DPDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT










